


1206Y1000823KST | |
|---|---|
DigiKey Part Number | 1608-1061-2-ND - Tape & Reel (TR) 1608-1061-1-ND - Cut Tape (CT) 1608-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000823KST |
Description | CAP CER 0.082UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000823KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,43630 € | 43,63 € |
| 500 | 0,36686 € | 183,43 € |
| 1.000 | 0,34535 € | 345,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32265 € | 806,62 € |
| 5.000 | 0,30896 € | 1.544,80 € |
| 7.500 | 0,30211 € | 2.265,82 € |
| 12.500 | 0,29451 € | 3.681,38 € |
| 17.500 | 0,29006 € | 5.076,05 € |
| 25.000 | 0,28579 € | 7.144,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


