Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0630124MDT | |
|---|---|
DigiKey Part Number | 1206Y0630124MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630124MDT |
Description | CAP CER 0.12UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630124MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630124JDT | Knowles Syfer | 0 | 1206Y0630124JDT-ND | 0,93524 € | Upgrade |
| 1206Y0630124KDT | Knowles Syfer | 0 | 1206Y0630124KDT-ND | 0,77666 € | Upgrade |
| 1206Y1000124JDT | Knowles Syfer | 0 | 1206Y1000124JDT-ND | 1,30770 € | Upgrade |
| 1206Y1000124KDT | Knowles Syfer | 0 | 1206Y1000124KDT-ND | 1,08476 € | Upgrade |
| 1206Y1000124MDT | Knowles Syfer | 0 | 1206Y1000124MDT-ND | 1,06208 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76068 € | 1.901,70 € |
| Unit Price without VAT: | 0,76068 € |
|---|---|
| Unit Price with VAT: | 0,90521 € |


