
1206Y0500472JCT | |
---|---|
DigiKey Part Number | 1608-1206Y0500472JCTTR-ND - Tape & Reel (TR) 1608-1206Y0500472JCT-ND - Cut Tape (CT) 1608-1206Y0500472JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500472JCT |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500472JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,55600 € | 5,56 € |
50 | 0,43960 € | 21,98 € |
100 | 0,39170 € | 39,17 € |
500 | 0,34952 € | 174,76 € |
1.000 | 0,32898 € | 328,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,30731 € | 768,28 € |
5.000 | 0,29069 € | 1.453,45 € |
7.500 | 0,28570 € | 2.142,75 € |
12.500 | 0,28016 € | 3.502,00 € |
17.500 | 0,27619 € | 4.833,32 € |
25.000 | 0,27211 € | 6.802,75 € |
30.000 | 0,27017 € | 8.105,10 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |