Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade

1206Y0500104KET | |
|---|---|
DigiKey Part Number | 1206Y0500104KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500104KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500104JET | Knowles Syfer | 0 | 1206Y0500104JET-ND | 0,70965 € | Upgrade |
| 1206Y0630104JET | Knowles Syfer | 0 | 1206Y0630104JET-ND | 0,70965 € | Upgrade |
| 1206Y0630104KET | Knowles Syfer | 0 | 1206Y0630104KET-ND | 0,59003 € | Upgrade |
| 1206Y1000104JET | Knowles Syfer | 0 | 1206Y1000104JET-ND | 1,06562 € | Upgrade |
| 1206Y1000104KET | Knowles Syfer | 0 | 1206Y1000104KET-ND | 0,88459 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59003 € | 1.475,08 € |
| Unit Price without VAT: | 0,59003 € |
|---|---|
| Unit Price with VAT: | 0,70214 € |




