Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0251P00DFT | |
|---|---|
DigiKey Part Number | 1206Y0251P00DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0251P00DFT |
Description | CAP CER 1PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0251P00DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0251P00BFT | Knowles Syfer | 0 | 1206Y0251P00BFT-ND | 0,50679 € | Upgrade |
| 1206Y0251P00CFT | Knowles Syfer | 0 | 1206Y0251P00CFT-ND | 0,50123 € | Upgrade |
| 1206Y0501P00BFT | Knowles Syfer | 0 | 1206Y0501P00BFT-ND | 0,42470 € | Upgrade |
| 1206Y0501P00CFT | Knowles Syfer | 0 | 1206Y0501P00CFT-ND | 0,41992 € | Upgrade |
| 1206Y0501P00DFT | Knowles Syfer | 0 | 1206Y0501P00DFT-ND | 0,41549 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49579 € | 1.239,47 € |
| Unit Price without VAT: | 0,49579 € |
|---|---|
| Unit Price with VAT: | 0,58999 € |


