1206Y0250180FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,80303 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,80303 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,80303 €
Datasheet
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0250180FFT

DigiKey Part Number
1206Y0250180FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0250180FFT
Description
CAP CER 18PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0250180FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500180FFTKnowles Syfer01206Y0500180FFT-ND1,80303 €Upgrade
1206Y0630180FFTKnowles Syfer01206Y0630180FFT-ND1,80303 €Upgrade
1206Y1000180FFTKnowles Syfer01206Y1000180FFT-ND1,80303 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,69037 €4.225,93 €
Manufacturers Standard Package
Unit Price without VAT:1,69037 €
Unit Price with VAT:2,01154 €