Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar

1206J6300272KXT | |
|---|---|
DigiKey Part Number | 1206J6300272KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300272KXT |
Description | CAP CER 2700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300272KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300272JXT | Knowles Syfer | 0 | 1206J6300272JXT-ND | 0,24270 € | Upgrade |
| 1206Y6300272KET | Knowles Syfer | 0 | 1206Y6300272KET-ND | 0,42457 € | Parametric Equivalent |
| 1206Y6300272KXT | Knowles Syfer | 0 | 1206Y6300272KXT-ND | 0,24270 € | Parametric Equivalent |
| C1206C272KBRACTU | KEMET | 0 | 399-C1206C272KBRACTUTR-ND | 0,27463 € | Upgrade |
| C1206C272JBGACTU | KEMET | 0 | 399-15103-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24270 € | 606,75 € |
| Unit Price without VAT: | 0,24270 € |
|---|---|
| Unit Price with VAT: | 0,28881 € |






