
1206J3K00330JKT | |
---|---|
DigiKey Part Number | 1608-1206J3K00330JKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J3K00330JKT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29881 € | 747,03 € |
Unit Price without VAT: | 0,29881 € |
---|---|
Unit Price with VAT: | 0,35558 € |