Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206J2500331MDT | |
|---|---|
DigiKey Part Number | 1206J2500331MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2500331MDT |
Description | CAP CER 330PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2500331MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500331JDT | Knowles Syfer | 0 | 1206J2500331JDT-ND | 0,45640 € | Upgrade |
| 1206J2500331KDT | Knowles Syfer | 0 | 1206J2500331KDT-ND | 0,38036 € | Upgrade |
| 1206J5000331JDT | Knowles Syfer | 0 | 1206J5000331JDT-ND | 0,45640 € | Upgrade |
| 1206J5000331KDT | Knowles Syfer | 0 | 1206J5000331KDT-ND | 0,38036 € | Upgrade |
| 1206J5000331MDT | Knowles Syfer | 0 | 1206J5000331MDT-ND | 0,37254 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37254 € | 931,35 € |
| Unit Price without VAT: | 0,37254 € |
|---|---|
| Unit Price with VAT: | 0,44332 € |


