Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J2000680KFT | |
|---|---|
DigiKey Part Number | 1206J2000680KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2000680KFT |
Description | CAP CER 68PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000680KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000680FFT | Knowles Syfer | 0 | 1206J2000680FFT-ND | 3,46749 € | Upgrade |
| 1206J2000680GFT | Knowles Syfer | 0 | 1206J2000680GFT-ND | 1,78816 € | Upgrade |
| 1206J2000680JFT | Knowles Syfer | 0 | 1206J2000680JFT-ND | 1,01172 € | Upgrade |
| 1206J2500680FFT | Knowles Syfer | 0 | 1206J2500680FFT-ND | 3,46749 € | Upgrade |
| 1206J2500680GFT | Knowles Syfer | 0 | 1206J2500680GFT-ND | 1,78816 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94820 € | 2.370,50 € |
| Unit Price without VAT: | 0,94820 € |
|---|---|
| Unit Price with VAT: | 1,12836 € |


