1206J2000561JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,77330 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,77330 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,77330 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40616 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,78487 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,41238 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000561JCT

DigiKey Part Number
1206J2000561JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000561JCT
Description
CAP CER 560PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000561JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000561FCTKnowles Syfer01206J2000561FCT-ND0,77330 €Upgrade
1206J2000561GCTKnowles Syfer01206J2000561GCT-ND0,40616 €Upgrade
1206J2500561FCTKnowles Syfer01206J2500561FCT-ND0,77330 €Upgrade
1206J2500561GCTKnowles Syfer01206J2500561GCT-ND0,40616 €Upgrade
1206J2500561JCTKnowles Syfer01206J2500561JCT-ND0,24270 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24270 €606,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24270 €
Unit Price with VAT:0,28881 €