1206J2000271MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,45640 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38036 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,45640 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38036 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37254 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,45640 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38036 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37254 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,37537 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,22980 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,69873 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,65506 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,37537 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,22980 €
Datasheet
270 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000271MDT

DigiKey Part Number
1206J2000271MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000271MDT
Description
CAP CER 270PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000271MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000271JDTKnowles Syfer01206J2000271JDT-ND0,45640 €Upgrade
1206J2000271KDTKnowles Syfer01206J2000271KDT-ND0,38036 €Upgrade
1206J2500271JDTKnowles Syfer01206J2500271JDT-ND0,45640 €Upgrade
1206J2500271KDTKnowles Syfer01206J2500271KDT-ND0,38036 €Upgrade
1206J2500271MDTKnowles Syfer01206J2500271MDT-ND0,37254 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37254 €931,35 €
Manufacturers Standard Package
Unit Price without VAT:0,37254 €
Unit Price with VAT:0,44332 €