Upgrade
Upgrade

1206J1K06P80DFT | |
|---|---|
DigiKey Part Number | 1206J1K06P80DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K06P80DFT |
Description | CAP CER 6.8PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K06P80DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K06P80BFT | Knowles Syfer | 0 | 1206J1K06P80BFT-ND | 1,15692 € | Upgrade |
| 1206J1K06P80CFT | Knowles Syfer | 0 | 1206J1K06P80CFT-ND | 0,59108 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48501 € | 1.212,53 € |
| Unit Price without VAT: | 0,48501 € |
|---|---|
| Unit Price with VAT: | 0,57716 € |


