Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1005P60DCT | |
|---|---|
DigiKey Part Number | 1206J1005P60DCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1005P60DCT |
Description | CAP CER 5.6PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1005P60DCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1005P60BCT | Knowles Syfer | 0 | 1206J1005P60BCT-ND | 0,76844 € | Upgrade |
| 1206J1005P60CCT | Knowles Syfer | 0 | 1206J1005P60CCT-ND | 0,38469 € | Upgrade |
| 1206J2005P60BCT | Knowles Syfer | 0 | 1206J2005P60BCT-ND | 0,76844 € | Upgrade |
| 1206J2005P60CCT | Knowles Syfer | 0 | 1206J2005P60CCT-ND | 0,38469 € | Upgrade |
| 1206J2005P60DCT | Knowles Syfer | 0 | 1206J2005P60DCT-ND | 0,36266 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36266 € | 906,65 € |
| Unit Price without VAT: | 0,36266 € |
|---|---|
| Unit Price with VAT: | 0,43157 € |


