
1206J1000471FCT | |
|---|---|
DigiKey Part Number | 1608-1206J1000471FCTTR-ND - Tape & Reel (TR) 1608-1206J1000471FCT-ND - Cut Tape (CT) 1608-1206J1000471FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000471FCT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000471FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,97420 € | 48,71 € |
| 100 | 0,90380 € | 90,38 € |
| 500 | 0,78468 € | 392,34 € |
| 1.000 | 0,74783 € | 747,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70889 € | 1.772,23 € |
| 5.000 | 0,68541 € | 3.427,05 € |
| 7.500 | 0,67364 € | 5.052,30 € |
| 12.500 | 0,66060 € | 8.257,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

