
1206J1000331MCTE03 | |
|---|---|
DigiKey Part Number | 1206J1000331MCTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000331MCTE03 |
Description | CAP PASSTHRU 330PF 20% 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF Feed Through Capacitor 100V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000331MCTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 330 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 (1B) | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85984 € | 2.149,60 € |
| Unit Price without VAT: | 0,85984 € |
|---|---|
| Unit Price with VAT: | 1,02321 € |

