
1206J1000102FCT | |
---|---|
DigiKey Part Number | 1608-1206J1000102FCTTR-ND - Tape & Reel (TR) 1608-1206J1000102FCT-ND - Cut Tape (CT) 1608-1206J1000102FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000102FCT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000102FCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,16700 € | 11,67 € |
50 | 0,94480 € | 47,24 € |
100 | 0,87610 € | 87,61 € |
500 | 0,75990 € | 379,95 € |
1.000 | 0,72394 € | 723,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,68596 € | 1.714,90 € |
5.000 | 0,66306 € | 3.315,30 € |
7.500 | 0,65158 € | 4.886,85 € |
12.500 | 0,63886 € | 7.985,75 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |