Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0635P60DFT | |
|---|---|
DigiKey Part Number | 1206J0635P60DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0635P60DFT |
Description | CAP CER 5.6PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0635P60DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0635P60BFT | Knowles Syfer | 0 | 1206J0635P60BFT-ND | 0,96343 € | Upgrade |
| 1206J0635P60CFT | Knowles Syfer | 0 | 1206J0635P60CFT-ND | 0,48074 € | Upgrade |
| 1206J1005P60BFT | Knowles Syfer | 0 | 1206J1005P60BFT-ND | 0,96343 € | Upgrade |
| 1206J1005P60CFT | Knowles Syfer | 0 | 1206J1005P60CFT-ND | 0,48074 € | Upgrade |
| 1206J1005P60DFT | Knowles Syfer | 0 | 1206J1005P60DFT-ND | 0,45306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45306 € | 1.132,65 € |
| Unit Price without VAT: | 0,45306 € |
|---|---|
| Unit Price with VAT: | 0,53914 € |


