1206J0630391GCT is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,69888 €
Datasheet

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,69888 €
Datasheet

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,36774 €
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: 1,33709 €
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,66503 €
Datasheet

Parametric Equivalent


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,43744 €
Datasheet

Upgrade


KEMET
cms-in-stock: 0
Unit Price: 0,51387 €
Datasheet

Upgrade


KEMET
cms-in-stock: 0
Unit Price: 0,27270 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 2.617
Unit Price: 0,62000 €
Datasheet

Upgrade


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,21524 €
Datasheet
1206 (3216 Metric) 1,60mm Tan
cms-photo-disclaimer

1206J0630391GCT

cms-digikey-product-number
1206J0630391GCT-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
1206J0630391GCT
cms-description
CAP CER 390PF 63V C0G/NP0 1206
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
390 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
1206J0630391GCT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.5000,36774 €919,35 €
cms-manufacturer-standard-package
Unit Price without VAT:0,36774 €
Unit Price with VAT:0,43761 €