
1206J0500331MNT | |
|---|---|
DigiKey Part Number | 1608-1206J0500331MNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500331MNT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46880 € | 1.172,00 € |
| Unit Price without VAT: | 0,46880 € |
|---|---|
| Unit Price with VAT: | 0,55787 € |

