Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206J0160182KXT | |
|---|---|
DigiKey Part Number | 1206J0160182KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160182KXT |
Description | CAP CER 1800PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160182KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0160182JXT | Knowles Syfer | 0 | 1206J0160182JXT-ND | 0,24270 € | Upgrade |
| 1206J0500182JXT | Knowles Syfer | 0 | 1206J0500182JXT-ND | 0,24270 € | Upgrade |
| 1206J0500182KXT | Knowles Syfer | 0 | 1206J0500182KXT-ND | 0,24270 € | Upgrade |
| 1206J0630182JXT | Knowles Syfer | 0 | 1206J0630182JXT-ND | 0,24270 € | Upgrade |
| 1206J0630182KXT | Knowles Syfer | 0 | 1206J0630182KXT-ND | 0,24270 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24270 € | 606,75 € |
| Unit Price without VAT: | 0,24270 € |
|---|---|
| Unit Price with VAT: | 0,28881 € |


