20 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111Y5000200GUT

DigiKey Part Number
1111Y5000200GUT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1111Y5000200GUT
Description
CAP CER 20PF 500V C0G/NP0 1111
Customer Reference
Detailed Description
20 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1111Y5000200GUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR, Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.