
1111J500P800HUT | |
|---|---|
DigiKey Part Number | 1111J500P800HUT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111J500P800HUT |
Description | CAP CER 0.8PF 500V C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1111J500P800HUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |

