6.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111J5006P20BUT

DigiKey Part Number
1111J5006P20BUT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1111J5006P20BUT
Description
CAP CER 6.2PF 500V C0G/NP0 1111
Customer Reference
Detailed Description
6.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1111J5006P20BUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.