
1111J2K0P600HHT | |
|---|---|
DigiKey Part Number | 1608-1111J2K0P600HHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111J2K0P600HHT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 2000V (2kV) Ceramic Capacitor X8G 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28503 € | 1.285,03 € |
| Unit Price without VAT: | 1,28503 € |
|---|---|
| Unit Price with VAT: | 1,52919 € |

