
1111J2K00220FHT | |
|---|---|
DigiKey Part Number | 1608-1111J2K00220FHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111J2K00220FHT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 2000V (2kV) Ceramic Capacitor X8G 1111 (2828 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71065 € | 2.710,65 € |
| Unit Price without VAT: | 2,71065 € |
|---|---|
| Unit Price with VAT: | 3,22567 € |

