
1111J1508P20DUT | |
|---|---|
DigiKey Part Number | 1608-1111J1508P20DUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111J1508P20DUT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 150V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04455 € | 1.044,55 € |
| Unit Price without VAT: | 1,04455 € |
|---|---|
| Unit Price with VAT: | 1,24301 € |

