
0805YA250103MXT | |
|---|---|
DigiKey Part Number | 1608-0805YA250103MXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805YA250103MXT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38110 € | 1.143,30 € |
| Unit Price without VAT: | 0,38110 € |
|---|---|
| Unit Price with VAT: | 0,45351 € |

