Upgrade
Upgrade
Similar
Similar



0805Y2000681JAT | |
|---|---|
DigiKey Part Number | 0805Y2000681JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000681JAT |
Description | CAP CER 680PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000681JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000681FAT | Knowles Syfer | 0 | 0805Y2000681FAT-ND | 1,68588 € | Upgrade |
| 0805Y2000681GAT | Knowles Syfer | 0 | 0805Y2000681GAT-ND | 0,89166 € | Upgrade |
| 0805Y2000681JET | Knowles Syfer | 0 | 0805Y2000681JET-ND | 0,32145 € | Similar |
| 0805Y5000681JET | Knowles Syfer | 0 | 0805Y5000681JET-ND | 0,29357 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55705 € | 1.671,15 € |
| Unit Price without VAT: | 0,55705 € |
|---|---|
| Unit Price with VAT: | 0,66289 € |


