Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y2000562MET | |
|---|---|
DigiKey Part Number | 0805Y2000562MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000562MET |
Description | CAP CER 5600PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000562MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000562JET | Knowles Syfer | 0 | 0805Y2000562JET-ND | 0,35375 € | Upgrade |
| 0805Y2000562KET | Knowles Syfer | 0 | 0805Y2000562KET-ND | 0,26977 € | Upgrade |
| 0805Y5000562JET | Knowles Syfer | 0 | 0805Y5000562JET-ND | 0,37466 € | Upgrade |
| 0805Y5000562KET | Knowles Syfer | 0 | 0805Y5000562KET-ND | 0,28557 € | Upgrade |
| 0805Y5000562MET | Knowles Syfer | 0 | 0805Y5000562MET-ND | 0,27670 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26136 € | 784,08 € |
| Unit Price without VAT: | 0,26136 € |
|---|---|
| Unit Price with VAT: | 0,31102 € |


