Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y2000331KET | |
|---|---|
DigiKey Part Number | 0805Y2000331KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000331KET |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000331KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000331JET | Knowles Syfer | 0 | 0805Y2000331JET-ND | 0,32145 € | Upgrade |
| 0805Y5000331JET | Knowles Syfer | 0 | 0805Y5000331JET-ND | 0,29345 € | Upgrade |
| 0805Y5000331KET | Knowles Syfer | 0 | 0805Y5000331KET-ND | 0,22409 € | Upgrade |
| 0805Y2000331FAT | Knowles Syfer | 0 | 0805Y2000331FAT-ND | 1,46883 € | Similar |
| 0805Y2000331GAT | Knowles Syfer | 0 | 0805Y2000331GAT-ND | 0,77814 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24522 € | 735,66 € |
| Unit Price without VAT: | 0,24522 € |
|---|---|
| Unit Price with VAT: | 0,29181 € |


