Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



0805Y2000221KFT | |
|---|---|
DigiKey Part Number | 0805Y2000221KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000221KFT |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000221KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000221FFT | Knowles Syfer | 0 | 0805Y2000221FFT-ND | 1,32409 € | Upgrade |
| 0805Y2000221GFT | Knowles Syfer | 0 | 0805Y2000221GFT-ND | 0,70213 € | Upgrade |
| 0805Y2000221JFT | Knowles Syfer | 0 | 0805Y2000221JFT-ND | 0,43961 € | Upgrade |
| 0805Y2500221FFT | Knowles Syfer | 0 | 0805Y2500221FFT-ND | 1,32409 € | Upgrade |
| 0805Y2500221GFT | Knowles Syfer | 0 | 0805Y2500221GFT-ND | 0,70213 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41166 € | 1.234,98 € |
| Unit Price without VAT: | 0,41166 € |
|---|---|
| Unit Price with VAT: | 0,48988 € |


