


0805Y2000153KST | |
|---|---|
DigiKey Part Number | 1608-1028-2-ND - Tape & Reel (TR) 1608-1028-1-ND - Cut Tape (CT) 1608-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y2000153KST |
Description | CAP CER 0.015UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000153KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29630 € | 29,63 € |
| 500 | 0,24504 € | 122,52 € |
| 1.000 | 0,22920 € | 229,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20963 € | 628,89 € |
| 6.000 | 0,20006 € | 1.200,36 € |
| 9.000 | 0,19526 € | 1.757,34 € |
| 15.000 | 0,18994 € | 2.849,10 € |
| 21.000 | 0,18683 € | 3.923,43 € |
| 30.000 | 0,18384 € | 5.515,20 € |
| 36.000 | 0,18243 € | 6.567,48 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

