



0805Y1K00102KST | |
|---|---|
DigiKey Part Number | 1608-1316-2-ND - Tape & Reel (TR) 1608-1316-1-ND - Cut Tape (CT) 1608-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1K00102KST |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1K00102KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,30490 € | 30,49 € |
| 500 | 0,25252 € | 126,26 € |
| 1.000 | 0,23631 € | 236,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21631 € | 648,93 € |
| 6.000 | 0,20652 € | 1.239,12 € |
| 9.000 | 0,18174 € | 1.635,66 € |
| 15.000 | 0,17786 € | 2.667,90 € |
| 21.000 | 0,17740 € | 3.725,40 € |
| 30.000 | 0,17386 € | 5.215,80 € |
| 36.000 | 0,17365 € | 6.251,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

