
0805Y1000102MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1019-2-ND - Tape & Reel (TR) 1608-1019-1-ND - Cut Tape (CT) 1608-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000102MXTE01 |
Description | CAP FEEDTHRU 1000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 5dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35620 € | 35,62 € |
| 500 | 0,30710 € | 153,55 € |
| 1.000 | 0,28757 € | 287,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26603 € | 798,09 € |
| 6.000 | 0,25182 € | 1.510,92 € |
| 9.000 | 0,23972 € | 2.157,48 € |
| 15.000 | 0,23359 € | 3.503,85 € |
| 21.000 | 0,23191 € | 4.870,11 € |
| 30.000 | 0,22865 € | 6.859,50 € |
| 36.000 | 0,22492 € | 8.097,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

