
0805Y0250123MJTE07 | |
---|---|
DigiKey Part Number | 1608-0805Y0250123MJTE07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0250123MJTE07 |
Description | CAP FEEDTHRU 0.012UF 25V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 3 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.012 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,43176 € | 1.295,28 € |
Unit Price without VAT: | 0,43176 € |
---|---|
Unit Price with VAT: | 0,51379 € |