0805Y0160123KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39419 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25807 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39419 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30022 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39419 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30022 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39419 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30022 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,39419 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30022 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,78518 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,94345 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,58900 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,55098 €
Datasheet
0.012 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0160123KXT

DigiKey Part Number
0805Y0160123KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0160123KXT
Description
CAP CER 0.012UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0160123KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0160123JDTKnowles Syfer00805Y0160123JDT-ND0,39419 €Upgrade
0805Y0160123JXTKnowles Syfer00805Y0160123JXT-ND0,25807 €Upgrade
0805Y0250123JDTKnowles Syfer00805Y0250123JDT-ND0,39419 €Upgrade
0805Y0250123KDTKnowles Syfer00805Y0250123KDT-ND0,30022 €Upgrade
0805Y0500123JDTKnowles Syfer00805Y0500123JDT-ND0,39419 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20294 €608,82 €
Manufacturers Standard Package
Unit Price without VAT:0,20294 €
Unit Price with VAT:0,24150 €