Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



0805Y0160123KDT | |
|---|---|
DigiKey Part Number | 0805Y0160123KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160123KDT |
Description | CAP CER 0.012UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160123KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160123JDT | Knowles Syfer | 0 | 0805Y0160123JDT-ND | 0,39419 € | Upgrade |
| 0805Y0160123JXT | Knowles Syfer | 0 | 0805Y0160123JXT-ND | 0,25807 € | Upgrade |
| 0805Y0250123JDT | Knowles Syfer | 0 | 0805Y0250123JDT-ND | 0,39419 € | Upgrade |
| 0805Y0250123KDT | Knowles Syfer | 0 | 0805Y0250123KDT-ND | 0,30022 € | Upgrade |
| 0805Y0500123JDT | Knowles Syfer | 0 | 0805Y0500123JDT-ND | 0,39419 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30022 € | 900,66 € |
| Unit Price without VAT: | 0,30022 € |
|---|---|
| Unit Price with VAT: | 0,35726 € |


