
0805J5000102KJT | |
---|---|
DigiKey Part Number | 1608-1008-2-ND - Tape & Reel (TR) 1608-1008-1-ND - Cut Tape (CT) 1608-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000102KJT |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000102KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22300 € | 2,23 € |
50 | 0,16580 € | 8,29 € |
100 | 0,14810 € | 14,81 € |
500 | 0,11838 € | 59,19 € |
1.000 | 0,10922 € | 109,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08233 € | 329,32 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |