Parametric Equivalent
Parametric Equivalent

0805J2505P10BHT | |
|---|---|
DigiKey Part Number | 1608-0805J2505P10BHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2505P10BHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2505P10BHB | Knowles Syfer | 0 | 1608-0805J2505P10BHB-ND | 0,31476 € | Parametric Equivalent |
| GQM2195G2E5R1BB12D | Murata Electronics | 0 | 490-GQM2195G2E5R1BB12DTR-ND | 0,15663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32795 € | 983,85 € |
| Unit Price without VAT: | 0,32795 € |
|---|---|
| Unit Price with VAT: | 0,39026 € |


