
0805J2502P00BUT | |
|---|---|
DigiKey Part Number | 1608-0805J2502P00BUTTR-ND - Tape & Reel (TR) 1608-0805J2502P00BUTCT-ND - Cut Tape (CT) 1608-0805J2502P00BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2502P00BUT |
Description | CAP CER 2PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2502P00BUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,28950 € | 28,95 € |
| 500 | 0,23934 € | 119,67 € |
| 1.000 | 0,22382 € | 223,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20467 € | 614,01 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

