
0805J2500270FHT | |
|---|---|
DigiKey Part Number | 1608-0805J2500270FHTTR-ND - Tape & Reel (TR) 1608-0805J2500270FHTCT-ND - Cut Tape (CT) 1608-0805J2500270FHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2500270FHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,63740 € | 31,87 € |
| 100 | 0,58650 € | 58,65 € |
| 500 | 0,50058 € | 250,29 € |
| 1.000 | 0,47399 € | 473,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44115 € | 1.323,45 € |
| 6.000 | 0,42506 € | 2.550,36 € |
| 9.000 | 0,41700 € | 3.753,00 € |
| 15.000 | 0,40807 € | 6.121,05 € |
| 21.000 | 0,40284 € | 8.459,64 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

