
0805J2500100JHT | |
|---|---|
DigiKey Part Number | 1608-0805J2500100JHTTR-ND - Tape & Reel (TR) 1608-0805J2500100JHTCT-ND - Cut Tape (CT) 1608-0805J2500100JHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2500100JHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28730 € | 28,73 € |
| 500 | 0,23738 € | 118,69 € |
| 1.000 | 0,22197 € | 221,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20294 € | 608,82 € |
| 6.000 | 0,19362 € | 1.161,72 € |
| 9.000 | 0,18895 € | 1.700,55 € |
| 15.000 | 0,18378 € | 2.756,70 € |
| 21.000 | 0,18076 € | 3.795,96 € |
| 30.000 | 0,17785 € | 5.335,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

