Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

0805J2003P30BCT | |
|---|---|
DigiKey Part Number | 0805J2003P30BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2003P30BCT |
Description | CAP CER 3.3PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2003P30BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2503P30BCT | Knowles Syfer | 0 | 0805J2503P30BCT-ND | 0,25196 € | Upgrade |
| 0805J6303P30BCT | Knowles Syfer | 0 | 0805J6303P30BCT-ND | 0,25037 € | Upgrade |
| 0805J2003P30BAT | Knowles Syfer | 0 | 0805J2003P30BAT-ND | 0,29659 € | Parametric Equivalent |
| 0805Y2003P30BAT | Knowles Syfer | 0 | 0805Y2003P30BAT-ND | 0,37275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25196 € | 755,88 € |
| Unit Price without VAT: | 0,25196 € |
|---|---|
| Unit Price with VAT: | 0,29983 € |


