Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0805J2000681KAT | |
|---|---|
DigiKey Part Number | 0805J2000681KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2000681KAT |
Description | CAP CER 680PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000681KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000681FAT | Knowles Syfer | 0 | 0805J2000681FAT-ND | 1,03317 € | Upgrade |
| 0805J2000681GAT | Knowles Syfer | 0 | 0805J2000681GAT-ND | 0,54970 € | Upgrade |
| 0805J2000681JAT | Knowles Syfer | 0 | 0805J2000681JAT-ND | 0,34512 € | Upgrade |
| 0805Y2000681KAT | Knowles Syfer | 0 | 0805Y2000681KAT-ND | 0,52103 € | Parametric Equivalent |
| C0805C681GCGACAUTO | KEMET | 6.370 | 399-16660-1-ND | 0,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32326 € | 969,78 € |
| Unit Price without VAT: | 0,32326 € |
|---|---|
| Unit Price with VAT: | 0,38468 € |




