0805J2000471KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,56335 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,82748 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,51717 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,56335 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,82748 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,51717 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,48394 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000471KFT

DigiKey Part Number
0805J2000471KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000471KFT
Description
CAP CER 470PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000471KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000471FFTKnowles Syfer00805J2000471FFT-ND1,56335 €Upgrade
0805J2000471GFTKnowles Syfer00805J2000471GFT-ND0,82748 €Upgrade
0805J2000471JFTKnowles Syfer00805J2000471JFT-ND0,51717 €Upgrade
0805J2500471FFTKnowles Syfer00805J2500471FFT-ND1,56335 €Upgrade
0805J2500471GFTKnowles Syfer00805J2500471GFT-ND0,82748 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48394 €1.451,82 €
Manufacturers Standard Package
Unit Price without VAT:0,48394 €
Unit Price with VAT:0,57589 €