Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

0805J2000471JXT | |
|---|---|
DigiKey Part Number | 0805J2000471JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2000471JXT |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000471JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500471JXT | Knowles Syfer | 0 | 0805J2500471JXT-ND | 0,20294 € | Upgrade |
| 0805J5000471JXT | Knowles Syfer | 0 | 0805J5000471JXT-ND | 0,20294 € | Upgrade |
| 0805J6300471JXT | Knowles Syfer | 0 | 0805J6300471JXT-ND | 0,20294 € | Upgrade |
| 0805J2000471FCT | Knowles Syfer | 0 | 0805J2000471FCT-ND | 0,42505 € | Similar |
| 0805J2000471GCT | Knowles Syfer | 0 | 0805J2000471GCT-ND | 0,22914 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20294 € | 608,82 € |
| Unit Price without VAT: | 0,20294 € |
|---|---|
| Unit Price with VAT: | 0,24150 € |




