
0805J1000331MCTE03 | |
|---|---|
DigiKey Part Number | 0805J1000331MCTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000331MCTE03 |
Description | CAP FEEDTHRU 330PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000331MCTE03 Models |
Category | Voltage - Rated 100V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric) |
Capacitance 330 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43359 € | 1.300,77 € |
| Unit Price without VAT: | 0,43359 € |
|---|---|
| Unit Price with VAT: | 0,51597 € |

