
0805J1000331JCT | |
---|---|
DigiKey Part Number | 1608-0805J1000331JCTTR-ND - Tape & Reel (TR) 1608-0805J1000331JCT-ND - Cut Tape (CT) 1608-0805J1000331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000331JCT |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000331JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,38300 € | 3,83 € |
50 | 0,29300 € | 14,65 € |
100 | 0,26520 € | 26,52 € |
500 | 0,21828 € | 109,14 € |
1.000 | 0,20376 € | 203,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16197 € | 485,91 € |
6.000 | 0,09622 € | 577,32 € |
9.000 | 0,05907 € | 531,63 € |
15.000 | 0,05679 € | 851,85 € |
21.000 | 0,05545 € | 1.164,45 € |
30.000 | 0,05417 € | 1.625,10 € |
36.000 | 0,05356 € | 1.928,16 € |
72.000 | 0,05152 € | 3.709,44 € |
75.000 | 0,05141 € | 3.855,75 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |