Parametric Equivalent
Parametric Equivalent

0805J1000122FCT | |
|---|---|
DigiKey Part Number | 0805J1000122FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000122FCT |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000122FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000122FAT | Knowles Syfer | 0 | 0805J1000122FAT-ND | 1,03544 € | Parametric Equivalent |
| 0805Y1000122FAT | Knowles Syfer | 0 | 0805Y1000122FAT-ND | 1,21070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40739 € | 1.222,17 € |
| Unit Price without VAT: | 0,40739 € |
|---|---|
| Unit Price with VAT: | 0,48479 € |


